Pushbutton Switches SPST OFF-(ON)
Sign in to ask questions about the Mountain Switch 107-3034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 107-3034 technical specifications.
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Package Quantity | 2000 |
| Series | 107-3034 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 107-3034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.