Pushbutton Switches ON-(ON) DPDT PC
Mountain Switch 107-8214-EV technical specifications.
| Contact Plating | Copper Alloy |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Mountain Switch 107-8214-EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.