Toggle Switches 3PDT (ON)-OFF-(ON)
Mountain Switch 108-1A34T2231-EVX technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 108-1A34T2231-EVX to view detailed technical specifications.
No datasheet is available for this part.