Toggle Switches SPDT ON-ON PC MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mountain Switch 108-2MS1T1B1M2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 108-2MS1T1B1M2QE technical specifications.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Series | 108 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 108-2MS1T1B1M2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.