Toggle Switches SPDT ON-ON PC MOUNT
Checking distributor stock and pricing after the page loads.
Mountain Switch 108-2MS1T1B1M2QE-EVX technical specifications.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Series | 108 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |