Toggle Switches WHITE DPDT TOGGLE
Mountain Switch 108-MS510H technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Package Quantity | 50 |
| Series | 108 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.