Pushbutton Switches SIL SQ NOTCHD SL CAP
Checking distributor stock and pricing after the page loads.
Mountain Switch 10PA339 technical specifications.
| Package/Case | SIL |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Package Quantity | 100 |
| Series | 10P |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.