Pushbutton Switches SIL SQ NOTCHD SL CAP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mountain Switch 10PP439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mountain Switch 10PP439 technical specifications.
| Package/Case | SIL |
| Current Rating | 3A |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mountain Switch 10PP439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.