MOUNTZ 020066 SCREWDRIVER, TORQUE, 1/4IN, 135N-M
Mountz 020066 technical specifications.
| Length | 143mm |
| Reach SVHC Compliant | Unknown |
| Weight | 7.2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Mountz 020066 to view detailed technical specifications.
No datasheet is available for this part.