Converter RS232-RS422RS485, A53, Moxa
Moxa A53 technical specifications.
| Appliance type | Serial converter |
| Interface A | RS232 |
| Connection A | RJ45 |
| Interface B | RS485 |
| Connection B | Terminal Block |
| Insulation | 2000 V |
| Surge protection | 25 KV ESD |
| Current consumption | 285 mA |
| Operating temperature | 0...55 °C |
| Dimensions W x H x D | 90 x 21 x 60 mm |
| RoHS | Compliant |
No datasheet is available for this part.