The MOX-RJ45-1103G is a right-angle RJ-45 female connector with 8 contacts and a terminal pitch of 1.27mm. It features solder termination and is designed for through-hole mounting. The connector operates reliably within a temperature range of -40°C to 85°C and is rated for a maximum current of 1.5A and a maximum voltage of 125VAC.
Moxie Inductor MOX-RJ45-1103G technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moxie Inductor MOX-RJ45-1103G to view detailed technical specifications.
No datasheet is available for this part.