The MOX-SPI-2525-R47M is a shielded wirewound power inductor with a powdered iron core. It has a nominal inductance of 0.47uH and a tolerance of 20%. The inductor is rated for a maximum DC current of 17A and a maximum saturation current of 28A. The maximum DC resistance is 0.0042 ohms. The inductor is packaged in a 2525 case with dimensions of 7.4mm in length, 3mm in height, and 6.7mm in depth. It operates over a temperature range of -55°C to 125°C.
Moxie Inductor MOX-SPI-2525-R47M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Maximum Saturation Current | 28A |
| Max DC Resistance | 0.0042Ohm |
| Case Size | 2525 |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Moxie Inductor MOX-SPI-2525-R47M to view detailed technical specifications.
No datasheet is available for this part.