Mpe-Garry 082-1-028-0-XT0 technical specifications.
| Package/Case | PLCC |
| Length | 18.1mm |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 082-1-028-0-XT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.