Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole
Mpe-Garry 087-1-003-0-S-XS0-1260 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Height | 2.5mm |
| Insulation Material | Thermoplastic |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.