This rectangular connector features a 1-row design with a length of 25.4mm and a width of 12.6mm, standing 2.5mm tall. It is constructed from copper alloy and is compliant with RoHS regulations. The operating temperature range spans from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |