
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Height | 2.5mm |
| Insulation Material | Thermoplastic |
| Length | 127mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
