Grid pitch: 2.54 mm STL2-1260AGT-050U MPE Garry Content: 4
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Height | 12.6mm |
| Insulation Material | Thermoplastic |
| Length | 63.5mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |