This 1-row header features a 91.44mm length, 10.8mm width, and 5.8mm height. It is constructed with copper alloy contacts and is colored black. The operating temperature range is from -40°C to 105°C. This component is compliant with RoHS regulations.
Mpe-Garry 088-1-036-0-S-XS0-1080 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.8mm |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Width | 10.8mm |
| RoHS | Compliant |
No datasheet is available for this part.