Mpe-Garry 088-2-008-0-S-XS0-1080 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 8.3mm |
| Length | 13.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 088-2-008-0-S-XS0-1080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.