Pin strip (standard) STL Total number of pins 16 MPE Garry 093-1-016-0-F-BS0 Contact spacing: 2.54 mm 200 pc(s)
Mpe-Garry 093-1-016-0-F-BS0 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 9.1mm |
| Insulation Material | Thermoplastic |
| Length | 27.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Series | STL |
| Width | 12.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 093-1-016-0-F-BS0 to view detailed technical specifications.
No datasheet is available for this part.