Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mpe-Garry 093-1-020-0-S-BS0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mpe-Garry 093-1-020-0-S-BS0 technical specifications.
| Contact Material | Gold |
| Height | 12.1mm |
| Insulation Material | Thermoplastic |
| Length | 33.06mm |
| Pitch | 2.54mm |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 093-1-020-0-S-BS0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.