
Grid pitch: 2.54 mm BL2-1050IDC-1-GT-026L MPE Garry Content: 336 pc(s)
Mpe-Garry 101-2-026-S-BS0 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Height | 10.5mm |
| Length | 37.72mm |
| Pitch | 2.54mm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 101-2-026-S-BS0 to view detailed technical specifications.
No datasheet is available for this part.