Mpe-Garry 149-1-002-F0-XS technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Height | 5mm |
| Insulation Material | Thermoplastic |
| Length | 2.4mm |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 149-1-002-F0-XS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.