Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MPE GARRY
149-1-002-F3-XS
Datasheet
Mpe-Garry
149-1-002-F3-XS
Active
Conn Jumper F 2 POS 2.54mm ST
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Jumpers & Shunts
Conn Jumper F 2 POS 2.54mm ST
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Blue
Contact Material
Bronze
Height
5mm
Insulation Material
Thermoplastic
Length
2.4mm
RoHS Compliant
Yes
Width
6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account