Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MPE GARRY
149-1-002-F4-XS
Datasheet
Mpe-Garry
149-1-002-F4-XS
Contact Manufacturer
Interconnection Device,
Connectors & Interconnects
General
Connectors & Interconnects
General
Miscellaneous
Miscellaneous
Interconnection Device,
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Yellow
Contact Material
Bronze
Height
5mm
Insulation Material
Thermoplastic
Length
2.4mm
RoHS Compliant
Yes
Width
6mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account