This 2-contact female connector has a rated current of 3A and is designed for commercial reliability. The insulator is made of thermo-plastic material and is white in color. It can operate within a temperature range of -40°C to 105°C. The connector has a straight mounting style and is part of the 149 series from Mpe-Garry.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 149 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | WHITE |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |