Mpe-Garry 149-2-002-F1-XS technical specifications.
| Color | Red |
| Contact Material | Gold |
| Insulation Material | Thermoplastic |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 149-2-002-F1-XS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.