Mpe-Garry 149-4-002-F4-XS technical specifications.
| Color | Yellow |
| Contact Material | Gold |
| Insulation Material | Thermoplastic |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 149-4-002-F4-XS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
