This 2-row terminal block features a current rating of 1.5A and measures 44mm in length and 4mm in height. It has a width of 8.35mm and is constructed with copper alloy contacts. The terminal block is not RoHS compliant and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C.
Mpe-Garry 150-3-044-0-S-XS0-0835 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 1.5A |
| Height | 4mm |
| Length | 44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Width | 8.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.