Mpe-Garry 156-1-020-0-NFX-YS0 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze, Gold |
| Height | 7mm |
| Length | 60.5mm |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mpe-Garry 156-1-020-0-NFX-YS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.