Conn Shrouded Header F 3 POS 1.27mm Solder ST SMD Tube
Mpe-Garry 185-1-003-0-NTX-BT0 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.