Mpe-Garry 332-1-020-0-F-XS0-0700 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 4.5mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 332-1-020-0-F-XS0-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
