Grid pitch: 1.27 mm BL2/15-0400GTT-012 RU MPE Garry Conten
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Tin |
| Height | 3.95mm |
| Insulation Material | Thermoplastic |
| Length | 17.16mm |
| Pitch | 1.27mm |
| Width | 5mm |
| RoHS | Not Compliant |