Conn Socket Strip F 6 POS 2.54mm Solder RA Thru-Hole Tube
Mpe-Garry 369-3-006-0-NTX-KT0 technical specifications.
| Contact Material | Bronze, Tin |
| Height | 3.95mm |
| Insulation Material | Thermoplastic |
| Length | 9.54mm |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Width | 3.92mm |
| RoHS | Compliant |
No datasheet is available for this part.