Grid pitch: 1.27 mm BL2/15-0580ATT-018 RU MPE Garry Conten
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Tin |
| Height | 3.95mm |
| Insulation Material | Thermoplastic |
| Length | 24.78mm |
| Pitch | 1.27mm |
| Width | 3.92mm |
| RoHS | Not Compliant |