Mpe-Garry 371-1-014-T-KT0 technical specifications.
| Contact Material | Tin |
| Height | 7.15mm |
| Length | 21.15mm |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mpe-Garry 371-1-014-T-KT0 to view detailed technical specifications.
No datasheet is available for this part.