Grid pitch: 1.27 mm STL2/15-0370GTT-C-016 RU MPE Garry Con
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Tin |
| Height | 9.9mm |
| Insulation Material | Thermoplastic |
| Length | 22.44mm |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |