MPE Garry STL1-1260GGT-036U Straight Grid pitch: 2.54 mm Number of pins: 1 x 36 Nominal current: 3 A
Mpe-Garry STL1-1260GGT-036U technical specifications.
| Contact Material | Copper Alloy |
| Height | 12.6mm |
| Insulation Material | Thermoplastic |
| Length | 91.44mm |
| Pitch | 2.54mm |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.