MPE Garry STL1-1470AGT-005U Multi-pin Connector, Angled Grid pitch: 2.54 mm Number of pins: 1 x 5 Nominal current: 3 A
Mpe-Garry STL1-1470AGT-005U technical specifications.
| Contact Material | Copper Alloy |
| Insulation Material | Thermoplastic |
| Length | 12.7mm |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.