Conn Unshrouded Header HDR 9 POS 1.27mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Mpe-Garry YMP19210090TLS0 technical specifications.
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.