
MQP (ELECTRONICS) AD62 IC & Component Socket, Adaptor, 28 Contacts, 0.6 "
MQP Electronics AD62 technical specifications.
| Mount | Socket |
| Number of Contacts | 28 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for MQP Electronics AD62 to view detailed technical specifications.
No datasheet is available for this part.
