32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating up to 480 MHz. This MCU offers 2MB of Flash memory, 1MB RAM, and an Art Accelerator with L1 cache for enhanced performance. It includes an external memory interface, a comprehensive peripheral set with a crypto accelerator and SMPS, 99 I/O lines, and supports a 16-bit external data bus. Designed for industrial temperature ranges (-40°C to 85°C), it comes in a 156-terminal R-PBGA package with a 3.3V nominal supply voltage.
Stmicroelectronics STM32H757ZIY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 156 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B156 |
| Width | 4.64 |
| Length | 4.96 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 99 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H757ZIY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.