Conn MicroCross-HDMI Adapter M/F 25/19 POS ST 1 Port
MSL Enterprises 30HM-15328-MO technical specifications.
| Type | MicroCross-HDMI Adapter |
| Gender | M/F |
| Number of Contacts | 25/19 |
| Body Orientation | Straight |
| Number of Ports | 1 |
Download the complete datasheet for MSL Enterprises 30HM-15328-MO to view detailed technical specifications.
No datasheet is available for this part.