Sign in to ask questions about the MTE MAPP0850D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MTE MAPP0850D technical specifications.
| Product Height (mm) | 635 |
| Product Length (mm) | 609.6 |
| Product Weight (g) | 445880 |
| Product Depth (mm) | 502.92 |
| Type | Harmonic Filter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 45°C |
| Cage Code | 6Z539 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for MTE MAPP0850D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.