
MTL Surge MPA5500 technical specifications.
| Package/Case | 120 |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Current | 120mA |
| Max Output Power | 3W |
| Mount | DIN Rail |
| Nominal Output Voltage | 25V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MPA5500 to view detailed technical specifications.
No datasheet is available for this part.
