
PSU, DIN RAIL, 30W, +/-12V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:2; Output Voltage Nom.:12V; Output Current Max:1.2A; Output Power Max:30W; SVHC:No SVHC (16-
Sign in to ask questions about the MTM Power HMA30D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MTM Power HMA30D12 technical specifications.
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Efficiency | 68% |
| Height | 113mm |
| Length | 70mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 375V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Output Power | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 240V |
| Output Current | 1.2A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTM Power HMA30D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
