
PSU, DIN RAIL, 30W, 5V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:6A; Output Power Max:30W; SVHC:No SVHC (16-Dec-2013); Applications:General Purpose; Efficiency:70%; External Depth:70mm; External Length / Height:113mm; External Width:35mm; Height:113mm; Input Frequency:400Hz; Input Voltage DC Max:375VDC; Input Voltage DC Min:100VDC; Length:70mm; Mounting Type:DIN Rail; Operating Temperature Max:65°C; Operating Temperature Min:-25°C; Output Current:6A; Output Voltage:5V; Power Rating:30W; Power Supply Type:Switch Mode; Supply Frequency Max:400Hz; Supply Frequency Min:50Hz; Supply Voltage:240V; Supply Voltage Max:264VAC; Supply Voltage Min:85V; Width:35mm
Sign in to ask questions about the MTM Power HMA30S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MTM Power HMA30S05 technical specifications.
| Efficiency | 70% |
| Height | 113mm |
| Length | 70mm |
| Max Input Voltage (DC) | 375V |
| Min Input Voltage (DC) | 100V |
| Max Input Voltage | 375V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for MTM Power HMA30S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
