Sign in to ask questions about the MTM Power HSA120S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MTM Power HSA120S12 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 10A |
| Efficiency | 82% |
| Min Input Voltage (AC) | 94V |
| Max Input Voltage | 264V |
| Min Input Voltage | 94V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Weight | 700g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTM Power HSA120S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
