PSU, ENCAPSULATED, 12V, 2.5A; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:2.5A; Output Power Max:30W; SVHC:No SVHC (16-Jun-2014); Applications:General Purpose; Approval Bodies:CE, cUL, UL, VDE; Efficiency:75%; External Depth:33mm; External Length / Height:120mm; External Width:65mm; Height:33mm; Input Frequency:50Hz; Length:110mm; Mounting Type:Chassis; No. of Outputs:1; Output Current:2.5A; Output Voltage:12V; Power Rating:30W; Power Supply Type:Switch Mode; Supply Voltage:240V; Supply Voltage Max:264VAC; Supply Voltage Min:85VAC; Width:65mm
Sign in to ask questions about the MTM Power PCMA30S12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MTM Power PCMA30S12 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 75% |
| Height | 33mm |
| Length | 110mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for MTM Power PCMA30S12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
