The MTM Power PCMAS40S15 is a DC-DC converter with a nominal output voltage of 15V and a maximum output power of 40W. It has a maximum output current of 2.6A and an efficiency of 83%. The converter has a single output and a weight of 380g. It measures 120mm in width and does not comply with Reach SVHC regulations.
MTM Power PCMAS40S15 technical specifications.
| Efficiency | 83% |
| Max Output Current | 2.6A |
| Max Output Power | 40W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Weight | 380g |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.